ECC08DKSN

Heilind Number:SULECC08DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKSN

Detailed Description

Introducing the ECC08DKSN Board to Board PCB Connector, a high-performance component designed for reliable signal transmission in electronic devices. This female connector features two rows with a total of 16 positions, allowing for versatile connectivity. With a pitch of 2.54mm, it ensures precise alignment on PCBs. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at up to 700VAC and 3A, it meets stringent performance standards. The straight orientation and thru-hole termination method make installation a breeze. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust the ECC08DKSN for seamless board-to-board connections in your next electronic project.