| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DKSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DKSS |
ECC08DKSS
| Heilind Number: | SULECC08DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DKSS |
| ECAD Model: |
Specifications
Detailed Description
ECC08DKSS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 16 female contacts, it ensures secure and reliable connectivity. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and thru-hole termination method provide a stable connection. With an operating temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's side-hole mount and straight orientation offer easy installation on PCBs. Tailored for high-reliability systems, the ECC08DKSS is a top choice for aerospace, defense, and industrial applications.

