ECC08DKUD

Heilind Number:SULECC08DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKUD

Detailed Description

Introducing the ECC08DKUD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable connectivity with a maximum amperage of 3A and voltage rating of 700VAC. With a right-angle orientation and 16 positions on 2 rows, it offers versatile mounting options via clearance holes. The cantilever contact type and thru-hole termination method guarantee secure and efficient connections, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained PCB layouts. Trust the ECC08DKUD for high-quality and high-reliability interconnect solutions in your electronic designs.