ECC08DKUH

Heilind Number:SULECC08DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKUH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DKUH

Detailed Description

The ECC08DKUH connector, featuring a female gender and a clearance hole mount type, is designed for high-performance applications. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. This connector, with two rows and cantilever contact type, offers 16 positions with a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC. Its right-angle orientation and through-hole termination method make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees durability. The connector's compact size, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), is ideal for space-constrained designs. With matte tin termination plating and compliance with industry standards, it ensures high-quality performance in board-to-board and card edge connections.