ECC08DKUS

Heilind Number:SULECC08DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DKUS

Detailed Description

ECC08DKUS. This connector, designed for high reliability applications, features a durable construction of PBT and Phosphor Bronze with Gold plating. With a current rating of 3A and a voltage resistance of 700VAC, it ensures efficient power transmission. The cantilever contact type and right-angle orientation make it suitable for secure board-to-board connections. With two rows of 16 positions each, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its side-hole mount and thru-hole termination method provide stability during assembly. The matte tin termination plating enhances its longevity. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Perfect for use in PCB and card edge connections, this ECC08DKUS connector guarantees reliable performance in various industrial settings.