| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DKUT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECC08DKUT |
ECC08DKUT
| Heilind Number: | SULECC08DKUT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DKUT |
| ECAD Model: |
Specifications
Detailed Description
The ECC08DKUT is a high-quality PCB connector designed for female termination with a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC. Featuring two rows and 16 positions, this connector ensures secure and reliable connections in a variety of applications. Its cantilever contact type, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. With a right-angle orientation and threaded mount type, installation is convenient and space-efficient. The connector's operating temperature range of -65 to 125 °C makes it suitable for harsh environments. Tailored for board-to-board and card edge connections, the ECC08DKUT is a essential component for your electronic projects.

