ECC08DRAH

Heilind Number:SULECC08DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRAH

Detailed Description

Introducing the ECC08DRAH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With a right-angle orientation and clearance hole mount type, it offers versatility in installation. The 16-position, 2-row design with full bellow contacts guarantees secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial applications. The matte tin termination plating enhances durability. With a compact size of 10.95mm in height and 8.38mm in width, the ECC08DRAH is a space-efficient solution for your connectivity needs. Trust in its quality and performance, as it is meticulously crafted for excellence.