| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DRAI |
ECC08DRAI
| Heilind Number: | SULECC08DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC08DRAI Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector, featuring two rows of 16 positions, is designed for threaded mounting using a through-hole termination method. Crafted with precision, it boasts contact materials of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. Trust the ECC08DRAI for seamless and secure board-to-board connections in your electronic designs.

