ECC08DRAN

Heilind Number:SULECC08DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DRAN

Detailed Description

Introducing the ECC08DRAN, a high-performance female board-to-board PCB connector designed for secure and reliable connections in electronic systems. With a pitch of 2.54mm (.1 in) and two rows of 16 positions, this connector offers ample connectivity in compact spaces. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability. The contact type is Full Bellow, providing enhanced mating stability. Ideal for through-hole termination, it guarantees easy and secure installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for various industrial applications. The right-angle orientation and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it versatile for diverse PCB designs. With a matte tin termination plating, it complies with RoHS standards. Trust the ECC08DRAN for high-reliability connections in your electronic projects.