ECC08DREH-S13

Heilind Number:SULECC08DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DREH-S13

Detailed Description

Introducing the ECC08DREHS13, a high-performance PCB connector designed for precision connectivity in demanding applications. This female connector features two rows with a total of 16 positions, allowing for efficient data transfer. The clearance hole mount type ensures easy installation, while the card extender termination method guarantees secure connections. Crafted from durable PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power environments. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, it is reliable even in extreme conditions. The ECC08DREHS13 is the ideal choice for hi-rel board-to-board and card edge connections, meeting the stringent quality standards for aerospace, defense, and industrial applications.