ECC08DREH

Heilind Number:SULECC08DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DREH

Detailed Description

Introducing SKU ECC08DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female configuration with two rows for efficient connectivity, this connector offers a secure mount through clearance holes. The termination method using eyelets ensures reliable contact, with phosphor bronze material and gold plating guaranteeing excellent conductivity. With a pitch of 2.54mm and 700VAC voltage rating, it is suitable for a wide range of electronic systems. The full bellow contact type and straight orientation provide seamless integration, while the 16 positions and .225-inch tail length offer ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with hi-rel standards, the ECC08DREH ensures both performance and durability. Upgrade your connectivity solutions with this versatile and reliable PCB connector.