ECC08DREI-S13

Heilind Number:SULECC08DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DREI-S13

Detailed Description

Designed for high-performance applications, the ECC08DREI-S13 is a female board-to-board PCB connector featuring a threaded mount type for secure installation. With two rows and 16 positions, this connector ensures efficient connectivity in compact spaces. Its contact material, made of durable phosphor bronze with gold plating, guarantees reliable signal transmission at an amperage of 3A and voltage of 700 VAC. The full bellow contact type and straddle orientation further enhance its functionality. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. The termination method via card extender and matte tin plating on the termination ensure easy and efficient assembly. With a low connector height of 10.95mm and a slim width of 8.38mm, the ECC08DREI-S13 offers a space-saving solution without compromising on performance. Perfect for applications that require high reliability and durability, this connector is a vital component in ensuring seamless board-to-board connections.