ECC08DREI

Heilind Number:SULECC08DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DREI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DREI

Detailed Description

Featuring PBT and phosphor bronze construction, SKU ECC08DREI is a durable and reliable board-to-board PCB connector designed for high-performance applications. With a current rating of 3A and a maximum voltage of 700VAC, this connector ensures efficient power transmission. The female connector with two rows and 16 positions offers versatile connectivity options. Utilizing eyelet termination and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54mm and operating temperature range from -65 to 125°C, it is suitable for a wide range of environments. Its straight orientation, threaded mount type, and full bellow contact design make installation and maintenance easy. The connector's compact dimensions of 10.95mm in height and 8.38mm in width, with a tail length of 5.72mm, allow for space-saving PCB layouts. Additionally, the matte tin termination plating ensures reliable performance over time. Perfect for demanding industrial and electronics applications, the ECC08DREI connector is a quality component that guarantees seamless connectivity.