ECC08DREN-S13

Heilind Number:SULECC08DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DREN-S13

Detailed Description

The ECC08DRENS13 female connector, featuring PBT and Phosphor Bronze construction with a voltage rating of 700 VAC, ensures reliable power transmission in high-performance electronic systems. With a pitch of 2.54 mm and 16 positions across 2 rows, this connector offers ample connectivity options. Its Full Bellow contact type and Gold plating guarantee optimal signal integrity. Designed for Card Extender termination, it boasts a tail length of 5.33 mm for secure attachment. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is perfect for demanding environments. Matte Tin termination plating enhances durability. Compact in size with dimensions of 10.95 mm in height and 8.38 mm in width, it is ideal for space-constrained PCB applications. Trust the ECC08DRENS13 for efficient board-to-board connections in aerospace, defense, and other critical industries.