ECC08DREN

Heilind Number:SULECC08DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DREN

Detailed Description

The ECC08DREN Board-to-Board PCB Connector boasts a high-quality construction, perfect for demanding applications. With a pitch of 2.54mm and 0.1 inches, this connector offers precise connectivity. Featuring 16 positions in a dual-row setup, it ensures versatile usage. The female connector, with a straight orientation and eyelet termination method, guarantees secure and stable connections. Constructed with PBT and Phosphor Bronze, with Gold contact plating, it ensures excellent conductivity and durability. Operating at a temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for various environments. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, make it space-efficient. Its matte tin termination plating enhances its reliability. Whether for industrial machinery, telecommunications, or aerospace systems, this ECC08DREN connector is a dependable choice.