ECC08DRES-S13

Heilind Number:SULECC08DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRES-S13

Detailed Description

The ECC08DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and 16 positions, offers a secure fit for your circuit boards. Featuring side hole mount type and card extender termination method, installation is efficient and straightforward. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it meets high-speed and high-voltage requirements. The full bellow contact type and straddle orientation further enhance its performance. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for space-saving installation. The termination plating with matte tin finish adds durability. Classified under hi-rel connectors, it guarantees long-term reliability. With the acronym ECC08DRESS13, this connector is a top choice for professionals in need of premium quality board-to-board connectivity solutions.