ECC08DRES

Heilind Number:SULECC08DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRES
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRES

Detailed Description

The ECC08DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The connector has a straight orientation, side hole mount type, and 2 rows of 16 positions each, offering versatile connectivity options. Its full bellow contact type and eyelet termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for aerospace, military, and industrial use. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it space-efficient on PCBs. The matte tin termination plating ensures solderability and RoHS compliance. Trust the ECC08DRES for high-reliability connections in your electronic systems.