ECC08DRMD

Heilind Number:SULECC08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRMD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRMD

Detailed Description

The ECC08DRMD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Loop Bellow, it ensures secure and reliable connectivity in a straight orientation. Featuring two rows and 16 positions, this connector is suitable for complex circuitry. Its PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. With an amperage rating of 3A and a voltage resistance of 700VAC, it meets stringent performance standards. The termination method of wire wrap and matte tin plating offer efficient assembly and soldering. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. Perfect for aerospace, defense, and industrial applications, the ECC08DRMD is a reliable solution for your connectivity needs.