ECC08DRMH-S288

Heilind Number:SULECC08DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRMH-S288

Detailed Description

Introducing the ECC08DRMHS288, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows of 16 contacts, with a pitch of 2.54mm (.1 in) ensuring secure and precise connections. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and reliability even in harsh environments, with an operating temperature range of -65 to 125°C. The termination method using Card Extender and contact plating in Gold and Matte Tin offer excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. Its Straddle orientation and Loop Bellow contact type further enhance its versatility. Measuring at .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, this connector is compact yet efficient. Trust the ECC08DRMHS288 for seamless and high-speed connectivity in your PCB applications.