ECC08DRMI-S288

Heilind Number:SULECC08DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DRMI-S288

Detailed Description

Introducing the ECC08DRMIS288, a high-performance board-to-board and card edge connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this female connector boasts a 3A amperage rating, making it ideal for power and signal transmission. With two rows and 16 positions, it offers ample connectivity options. The threaded mount type and card extender termination method ensure secure and reliable installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while a voltage rating of 700VAC ensures safe operation. The loop bellow contact type and straddle orientation further enhance performance in demanding environments. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is highly versatile and resilient. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trusted for its quality and performance, the ECC08DRMIS288 is the perfect solution for your connectivity needs.