ECC08DRMI

Heilind Number:SULECC08DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRMI

Detailed Description

Introducing the ECC08DRMI, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With a sleek, streamlined design featuring two rows of female connectors, this threaded mount type connector ensures secure attachment. Crafted with precision, it boasts contact materials of PBT and phosphor bronze, as well as gold plating for optimal conductivity. The loop bellow contact type guarantees reliable signal transmission, while its 16 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is ideal for a wide range of applications. Its matte tin termination plating enhances durability, making it a robust choice for industrial use. Upgrade your connectivity solutions with the ECC08DRMI.