ECC08DRMN-S288

Heilind Number:SULECC08DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRMN-S288

Detailed Description

The ECC08DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring two rows of 16 female contacts with a pitch of 2.54mm, it ensures secure and reliable connections. The connector is constructed with PBT and phosphor bronze materials, offering excellent durability and conductivity. Gold-plated contacts and matte tin termination enhance signal integrity even in harsh environments, withstanding voltage up to 700VAC. Its loop bellow contact type and straddle orientation facilitate easy mating. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable board space. The ECC08DRMN-S288 is the ideal choice for high-reliability applications in aerospace, defense, and telecommunications industries.