ECC08DRMN

Heilind Number:SULECC08DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRMN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRMN

Detailed Description

Introducing the ECC08DRMN, a high-performance board-to-board PCB connector ideal for demanding applications. This connector, featuring PBT and Phosphor Bronze construction, guarantees durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female gender, 2 rows, and 16 positions design offer versatile connectivity options. Utilizing wire wrap termination and gold-plated contacts on Phosphor Bronze, it guarantees secure and low-resistance connections. The straight orientation and 2.54mm pitch make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Matte tin termination plating enhances its longevity. Whether for aerospace, industrial, or telecommunications applications, the ECC08DRMN ensures top-notch performance.