ECC08DRMS-S288

Heilind Number:SULECC08DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DRMS-S288

Detailed Description

Introducing the ECC08DRMSS288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a sturdy PBT and phosphor bronze construction, this connector ensures durability and longevity in demanding environments. Featuring a 2.54mm pitch and 16 positions, it offers ample connectivity for your projects. The female connector with side hole mount type and card extender termination method simplifies installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C ensure optimal performance. The loop bellow contact type and straddle orientation further enhance versatility. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the ECC08DRMSS288 is ideal for space-constrained applications. Trust in this connector for seamless and secure board-to-board connections in your designs.