ECC08DRMS

Heilind Number:SULECC08DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DRMS

Detailed Description

Introducing the ECC08DRMS, a high-performance PCB connector designed for superior connectivity in electronic systems. With a dual-row configuration and 16 positions, this female connector offers ample space for secure wire wrap termination. Crafted from durable PBT and featuring contact materials of gold-plated phosphor bronze, it ensures reliable conductivity even in demanding environments. The Loop Bellow contact type and side hole mount provide efficient signal transmission, while the 2.54mm pitch and 700VAC voltage rating cater to a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees robust performance. With a compact design boasting a connector height of only 15.49mm and a width of 9.4mm, it suits various PCB layouts. The matte tin termination plating enhances durability, making it ideal for hi-rel applications. Trust the ECC08DRMS for seamless board-to-board connections in your next project.