ECC08DRMT-S288

Heilind Number:SULECC08DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRMT-S288

Detailed Description

Introducing the ECC08DRMTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The loop bellow contact type and straddle orientation provide secure connections in a 2-row, 16-position layout. The termination method of card extender with matte tin plating offers easy installation and maintenance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ECC08DRMTS288 for high-reliability connectivity in your PCB designs.