ECC08DRSH-S288

Heilind Number:SULECC08DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRSH-S288

Detailed Description

The ECC08DRSH-S288 PCB Connector offers high-performance connectivity with its dual-row design and gold-plated phosphor bronze contacts, ensuring reliable signal transmission. Featuring a clearance hole mount type and card extender termination method, this connector is easy to install and secure in various electronic applications. With a 2.54 mm pitch and 16 positions, it provides ample connectivity options. Its loop bellow contact type and straddle orientation further enhance its versatility. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. The matte tin termination plating adds durability, making it a dependable choice for board-to-board and card edge connections. With a compact size of 9.4 mm in width and 15.49 mm in height, the ECC08DRSHS288 is ideal for space-constrained designs.