ECC08DRSH

Heilind Number:SULECC08DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DRSH

Detailed Description

Introducing the ECC08DRSH, a high-performance Board-to-Board PCB connector designed for optimal connectivity in demanding electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With a straight orientation and two rows of 16 positions, it offers ample connectivity options. The termination method through a clearance hole guarantees secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environmental conditions. Measuring at .61 inches in height and 9.4mm in width, the ECC08DRSH is compact yet efficient, making it ideal for various applications in industries such as aerospace, telecommunications, and automotive. Upgrade your connectivity solutions with this high-quality connector, ensuring seamless performance in your electronic assemblies. Experience the reliability and precision of the ECC08DRSH for your next project.