ECC08DRSI

Heilind Number:SULECC08DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DRSI

Detailed Description

Introducing the ECC08DRSI, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm and 16 positions spread across 2 rows, this connector offers seamless integration on your PCB. Featuring a straight orientation and threaded mount type, installation is a breeze. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its loop bellow contact type and termination method through hole guarantee secure and stable connections. The matte tin termination plating adds an extra layer of protection. Compact in size with dimensions of 9.4mm width and 15.49mm height, the ECC08DRSI is perfect for space-constrained designs. Trust in this connector for your critical electronic connections.