ECC08DRSN-S288

Heilind Number:SULECC08DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRSN-S288

Detailed Description

The ECC08DRSN-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows of 16 positions each, this connector is perfect for applications requiring secure data transfer. Constructed with PBT and Phosphor Bronze materials and gold-plated contact surfaces, it ensures excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets industry standards for performance. The termination method using a Card Extender guarantees easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The Matte Tin termination plating adds further protection against corrosion. The ECC08DRSNS288 is the ideal choice for demanding electronic applications.