ECC08DRSN

Heilind Number:SULECC08DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRSN
ECAD Model:
3D Model

Description:

.100"CONTACT CNTR,.610"INSUL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRSN
SKU:SULECC08DRSN

Detailed Description

The ECC08DRSN is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact design featuring two rows of gold-plated contact loops, this connector ensures seamless signal transmission. Its straight orientation and through-hole termination method make installation easy and secure. Featuring a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. This connector's phosphor bronze contact material with matte tin plating guarantees durability and excellent conductivity, even in harsh environments with operating temperatures ranging from -65 to 125 °C. Measuring .61 inches in height and 9.4 mm in width, it offers a space-saving solution without compromising on performance. RoHS compliant and meticulously engineered, the ECC08DRSN is a dependable choice for demanding electronic connectivity needs.