ECC08DRSS-S288

Heilind Number:SULECC08DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRSS-S288

Detailed Description

Introducing our ECC08DRSS-S288 Board-To-Board and Card Edge Connector, a high-performance solution designed for critical applications. This female connector features two rows with a total of 16 positions, allowing for secure and reliable connections. Its side hole mount type and card extender termination method ensure easy installation and maintenance. Crafted with durable PBT and Phosphor Bronze materials and boasting a maximum voltage rating of 700 VAC, this connector guarantees exceptional conductivity and longevity even in harsh environments. With a current rating of 3 A and operating temperature range of -65 to 125 °C, it meets the demands of various industries. The contact plating of gold and termination plating of matte tin further enhance its conductivity and resistance to corrosion. Ideal for use in PCBs, this connector's compact design with a connector height of 15.49 mm and width of 9.4 mm makes it suitable for space-constrained applications. Trust in the ECC08DRSS-S288 for your connectivity needs, where quality and performance are paramount.