| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DRSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECC08DRSS |
ECC08DRSS
| Heilind Number: | SULECC08DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DRSS |
| ECAD Model: |
Specifications
Detailed Description
The ECC08DRSS is a high-quality board-to-board PCB connector specifically designed for demanding applications. With a compact design featuring two rows of 16 gold-plated contact pins made of durable phosphor bronze, it ensures reliable connectivity in even the harshest environments. The connector, with a straight orientation and side hole mount type, offers ease of installation onto PCBs. Its loop bellow contact type guarantees secure mating, while the matte tin termination plating enhances solderability. Operating flawlessly at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, it is suitable for a wide range of industrial and commercial uses. Trust in the ECC08DRSS for efficient and long-lasting connections in your electronic systems.

