ECC08DRST-S288

Heilind Number:SULECC08DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRST-S288

Detailed Description

Introducing our ECC08DRSTS288 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, with a threaded mount type, is designed for secure and reliable connections in electronic assemblies. Featuring two rows of 16 positions each, it allows for efficient signal transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm, this connector is compatible with standard PCB layouts. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The termination method using a card extender and matte tin plating on the termination provide robust and lasting connections. With a compact connector height of 15.49mm and width of 9.4mm, it saves space on your PCB while delivering high performance. Whether in industrial or commercial settings, the ECC08DRSTS288 is the ideal choice for your board-to-board connectivity needs.