ECC08DRST

Heilind Number:SULECC08DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRST
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRST

Detailed Description

Introducing the ECC08DRST, a high-performance board-to-board PCB connector designed for demanding applications. With its rugged construction featuring PBT and Phosphor Bronze materials, this connector offers durability and reliability in even the harshest environments. It boasts a dual-row configuration with 16 positions, making it ideal for high-density connectivity needs. The threaded mount type and thru-hole termination method ensure secure and stable installation on the PCB. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and resistance to corrosion. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial applications. Its straight orientation and loop bellow contact type provide efficient and seamless connections. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity requirements. Trust the ECC08DRST for superior performance and longevity in your designs.