| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DRTH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DRTH-S13 |
ECC08DRTH-S13
| Heilind Number: | SULECC08DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ECC08DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 16 female contacts, this connector ensures secure and reliable connectivity. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission. With a 2.54mm pitch and 4.7mm tail length, it is suitable for high-density PCB layouts. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is ideal for use in harsh environments. The connector's straddle orientation and clearance hole mount type allow for easy installation on PCBs. Whether in aerospace, defense, or industrial applications, the ECC08DRTHS13 ensures high reliability and performance.

