ECC08DRTH

Heilind Number:SULECC08DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRTH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRTH

Detailed Description

ECC08DRTH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 16 positions, this connector offers reliable connectivity in a compact form factor. Featuring female gender and clearance hole mount type, it ensures easy installation on PCBs. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extended temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and full bellow contact type further enhance its versatility. With a tail length of 5.08mm (.2 in) and a low profile design, the ECC08DRTH connector is ideal for space-constrained applications. Its matte tin termination plating complies with RoHS standards, making it environmentally friendly. Trust in the ECC08DRTH for reliable and durable board-to-board connections.