ECC08DRTI-S13

Heilind Number:SULECC08DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DRTI-S13

Detailed Description

The ECC08DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and a 700VAC voltage capability, it is suitable for power and signal transmission. Featuring a threaded mount and card extender termination method, installation is secure and straightforward. The 16-position, 2-row design with full bellow contact type guarantees efficient data transfer. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. With gold-plated contacts and matte tin termination plating, signal integrity is maintained over time. The ECC08DRTIS13 is compact, with a height of 10.95mm and width of 8.38mm, making it suitable for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial applications, this connector meets the highest standards of performance and reliability.