ECC08DRTN-S13

Heilind Number:SULECC08DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRTN-S13

Detailed Description

This high-performance ECC08DRTNS13 Board-to-Board PCB Connector features a robust construction of PBT and Phosphor Bronze, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage withstand of 700 VAC, it is ideal for power and signal transmission. The female connector with two rows and 16 positions offers ample connectivity options. Its innovative Full Bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Designed for secure card extender termination with a pitch of 2.54mm, this connector ensures precise and stable connections. Operating efficiently in a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. The matte tin termination plating enhances solderability and corrosion resistance. Compact in size with a connector height of 10.95mm and width of 8.38mm, it saves valuable PCB space. Perfect for hi-rel environments, this ECC08DRTNS13 connector is a top choice for engineers seeking quality and performance in their designs.