Introducing SKU ECC08DRTN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with a durable combination of PBT and phosphor bronze materials, this connector ensures reliable performance even in demanding environments. Featuring a female gender, two rows, and a straight orientation, it offers seamless integration onto PCBs. With a maximum amperage of 3A and a voltage rating of 700 VAC, it guarantees safe and efficient power transmission. The gold-plated phosphor bronze contacts with a full bellow design provide excellent conductivity and signal integrity. Its through-hole termination method and matte tin plating make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. With 16 positions and a pitch of 2.54mm, it allows for versatile connectivity options. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it saves space on the PCB while ensuring a robust connection. Trust in the ECC08DRTN for your connectivity needs, where performance meets reliability.