| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DRTS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DRTS-S13 |
ECC08DRTS-S13
| Heilind Number: | SULECC08DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
SKU ECC08DRTS-S13 offers a reliable connection solution for your electronic devices. This female connector features two rows for easy installation and a side hole mount type for convenience. Made of durable PBT and phosphor bronze with gold plating, it ensures efficient conductivity and longevity. With an amperage of 3A and a voltage rating of 700VAC, it meets high-performance standards. The full bellow contact type and straddle orientation enhance stability during operation. Suitable for board-to-board and card edge applications, its 16 positions and 2.54mm pitch provide versatility. Operating in a wide temperature range from -65 to 125°C, it guarantees functionality in various environments. The matte tin termination plating adds to its robustness. Trust in the ECC08DRTSS13 for secure and high-quality connections in your projects.

