ECC08DRTS

Heilind Number:SULECC08DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DRTS

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU ECC08DRTS is a reliable female connector designed for high-performance applications. With a 3 A amperage rating and 700 VAC voltage capacity, this connector ensures efficient power transmission. Its 2 rows with 16 positions and side hole mount type offer versatile connectivity options. The Thru Hole termination method, along with gold-plated Phosphor Bronze contacts, guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for use in diverse environments. The connector's straight orientation, full bellow contact type, and matte tin termination plating further enhance its functionality. Measuring 10.95 mm in height and 8.38 mm in width, it fits compactly onto PCBs. Whether for board-to-board or card edge connections, this ECC08DRTS connector is a top choice for demanding electronic systems.