ECC08DRXH

Heilind Number:SULECC08DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRXH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRXH

Detailed Description

Introducing the ECC08DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it offers robust power transmission. The 2-row, 16-position design, with a pitch of 2.54mm, allows for efficient signal transfer. Gold-plated contacts and a full bellow contact type guarantee low contact resistance and high conductivity. Suitable for through-hole mounting with a clearance hole, it provides secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the most stringent performance requirements. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. With matte tin termination plating ensuring long-term durability, the ECC08DRXH is the perfect choice for professional PCB connectivity needs.