ECC08DRXN

Heilind Number:SULECC08DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRXN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRXN

Detailed Description

The ECC08DRXN is a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 16 female contact positions with a pitch of 2.54 mm, it offers versatile connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its full bellow contact type and straight orientation make it easy to insert and secure. With a tail length of 4.7 mm, operating temperature range of -65 to 125 °C, and matte tin termination plating, this connector is suitable for a wide range of environments. It measures 10.95 mm in height and 8.38 mm in width, with no mounting required. Ideal for board-to-board and card edge connections, the ECC08DRXN is a reliable solution for your connectivity needs.