| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DRXS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECC08DRXS |
ECC08DRXS
| Heilind Number: | SULECC08DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DRXS |
| ECAD Model: |
Specifications
Detailed Description
The ECC08DRXS Connector is a reliable and high-performance component designed for board-to-board PCB connections. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 16 female contacts, each made of durable phosphor bronze with gold plating for excellent conductivity. Its side hole mount and thru-hole termination method ensure secure attachment to PCBs. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for various electronic applications. It offers a straight orientation, with a tail length of 4.7mm, making it easy to install. With an operating temperature range of -65 to 125°C, it guarantees performance even in harsh environments. The ECC08DRXS is a top choice for engineers seeking quality and reliability in their circuit designs.

