ECC08DRYH-S13

Heilind Number:SULECC08DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRYH-S13

Detailed Description

Introducing the ECC08DRYHS13, a high-performance board-to-board PCB connector designed for precision and reliability. With a voltage rating of 700 VAC and an amperage of 3 A, this female connector features two rows of 16 positions each, allowing for seamless connectivity in your electronic assemblies. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its unique full bellow contact type and straddle orientation guarantee secure and stable connections. The connector is designed for easy installation, with clearance hole mount type and card extender termination method. Operating smoothly in temperatures ranging from -65 to 125 °C, it's ideal for a wide range of applications. Meet your connectivity needs with the ECC08DRYHS13, the perfect choice for high-reliability electronic systems.