ECC08DRYH

Heilind Number:SULECC08DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRYH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRYH

Detailed Description

This PBT & Phosphor Bronze female connector, SKU ECC08DRYH, offers reliable performance in board-to-board PCB connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it ensures efficient power transmission. Featuring two rows of 16 positions, it allows for multiple connections. The clearance hole mount type and thru-hole termination method facilitate easy installation. Its phosphor bronze contacts with gold plating ensure excellent conductivity. The full bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a connector height of 10.95mm and a width of 8.38mm, it offers a compact yet robust design. The matte tin termination plating adds durability. Ideal for high-reliability applications, this ECC08DRYH connector is a dependable choice for your electronic projects.