ECC08DRYI-S13

Heilind Number:SULECC08DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DRYI-S13

Detailed Description

Introducing the ECC08DRYIS13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a dual-row, female gender design with 16 positions, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure installation. Gold-plated phosphor bronze contacts with a full bellow design ensure excellent signal integrity at an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm (.1 in) and a tail length of 10.8mm (.425 in), it provides precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. Its matte tin termination plating and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it ideal for space-constrained PCB layouts. Trust the ECC08DRYIS13 for high-reliability connectivity in your electronic designs.