| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DRYI |
ECC08DRYI
| Heilind Number: | SULECC08DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC08DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 16 positions, it offers ample versatility for various circuit configurations. The threaded mounting and thru-hole termination method guarantee secure installation, while the straight orientation and 11.18mm tail length facilitate easy PCB integration. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse industrial settings. Trust in the ECC08DRYI for exceptional performance and longevity in your connectivity solutions.

