ECC08DRYS-S13

Heilind Number:SULECC08DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DRYS-S13

Detailed Description

ECC08DRYS-S13 boasts superior functionality and durability, featuring a dual-row design with a total of 16 female connectors. Crafted from PBT and phosphor bronze, this connector ensures reliable performance in demanding environments. With a 3A amperage and 700VAC voltage rating, it offers efficient power transmission. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the side-hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained setups. The matte tin termination plating ensures long-term reliability. Overall, ECC08DRYSS13 is a high-quality solution for board-to-board PCB connections, meeting the most stringent performance requirements.